Molex Female Connector Pre-Crimped Lead, 450 mm, Black

Bulk discount available

Subtotal (1 bag of 100 units)*

£117.90

(exc. VAT)

£141.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£1.179£117.90
500 +£1.104£110.40

*price indicative

RS Stock No.:
224-2607
Mfr. Part No.:
2163001225
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

MX150

Voltage

14V

Cable Length

450mm

Connector Type A

Female Connector

Jacket Colour

Black

Standards/Approvals

RoHS, UL

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 450mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links