Molex Female Connector Pre-Crimped Lead, 450 mm, Black

Bulk discount available

Subtotal (1 bag of 100 units)*

£103.10

(exc. VAT)

£123.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£1.031£103.10
500 +£0.979£97.90

*price indicative

RS Stock No.:
224-2601
Mfr. Part No.:
2163001125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

MX150

Voltage

14V

Cable Length

450mm

Connector Type A

Female Connector

Jacket Colour

Black

Standards/Approvals

UL, RoHS

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 450mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links