Molex Female Connector Pre-Crimped Lead, 300 mm, Black
- RS Stock No.:
- 224-2599
- Mfr. Part No.:
- 2163001124
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.87
(exc. VAT)
£7.045
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 55 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.174 | £5.87 |
| 25 - 45 | £0.998 | £4.99 |
| 50 + | £0.958 | £4.79 |
*price indicative
- RS Stock No.:
- 224-2599
- Mfr. Part No.:
- 2163001124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MX150 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 14V | |
| Cable Length | 300mm | |
| Connector Type A | Female Connector | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MX150 | ||
Product Type Pre-Crimped Lead | ||
Voltage 14V | ||
Cable Length 300mm | ||
Connector Type A Female Connector | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 300mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Unterminated Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
