Molex Female Connector Pre-Crimped Lead, 300 mm, Black
- RS Stock No.:
- 224-2598
- Mfr. Part No.:
- 2163001124
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£86.50
(exc. VAT)
£103.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | £0.865 | £86.50 |
| 500 + | £0.822 | £82.20 |
*price indicative
- RS Stock No.:
- 224-2598
- Mfr. Part No.:
- 2163001124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MX150 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 14V | |
| Cable Length | 300mm | |
| Connector Type A | Female Connector | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MX150 | ||
Product Type Pre-Crimped Lead | ||
Voltage 14V | ||
Cable Length 300mm | ||
Connector Type A Female Connector | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 300mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Unterminated Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
