Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated, 300 mm, Blue

Subtotal (1 pack of 5 units)*

£10.07

(exc. VAT)

£12.085

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.014£10.07

*price indicative

RS Stock No.:
223-3250
Mfr. Part No.:
2178511134
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Perma-Seal

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

300mm

Connector Type A

Solderless Ring Terminal

Jacket Colour

Blue

Connector Type B

Unterminated

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CHINA RoHS, EU RoHS

COO (Country of Origin):
IN
The Molex pre-crimped lead perma-seal-to-pigtail cable is blue 300 mm long cable with tin plated mating. It has It has 600 volt maximum voltage rating and 20 A current rating.

It is UL 1015 type cable

Related links