Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated, 300 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

£42.275

(exc. VAT)

£50.725

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 75£1.691£42.28
100 - 225£1.444£36.10
250 +£1.386£34.65

*price indicative

RS Stock No.:
223-3236
Mfr. Part No.:
2178511114
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

Perma-Seal

Voltage

600V

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Solderless Ring Terminal

Connector Type B

Unterminated

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, China RoHS compliant

COO (Country of Origin):
TH
The Molex pre-crimped lead perma-seal-to-pigtail cable is black 300 mm long cable with tin plated mating. It has It has 600 volt maximum voltage rating and 20 A current rating.

It is UL 1015 type cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy