Molex Male MX150 to Unterminated Pre-crimped Leads, 600mm
- RS Stock No.:
- 223-2973
- Mfr. Part No.:
- 2163032226
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.76
(exc. VAT)
£10.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
- Plus 999,997,495 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.752 | £8.76 |
25 - 45 | £1.534 | £7.67 |
50 + | £1.362 | £6.81 |
*price indicative
- RS Stock No.:
- 223-2973
- Mfr. Part No.:
- 2163032226
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | MX150 | |
Series | MX150 | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Male | |
Cable Length | 600mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 MX150 | ||
Series MX150 | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Cable Length 600mm | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-pigtail configurations in lengths of 600mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex Male MX150 to Unterminated Pre-crimped Leads, 600mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 600mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 225mm
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch