Molex M x 150 Male Pre-Crimped Lead Unterminated, 300 mm, Black
- RS Stock No.:
- 223-2951
- Distrelec Article No.:
- 304-31-506
- Mfr. Part No.:
- 2163031224
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.23
(exc. VAT)
£6.275
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.046 | £5.23 |
| 25 - 45 | £0.858 | £4.29 |
| 50 + | £0.824 | £4.12 |
*price indicative
- RS Stock No.:
- 223-2951
- Distrelec Article No.:
- 304-31-506
- Mfr. Part No.:
- 2163031224
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MX150 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 14V | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Connector Type A | M x 150 Male | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MX150 | ||
Product Type Pre-Crimped Lead | ||
Voltage 14V | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Connector Type A M x 150 Male | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-pigtail configurations in lengths of 300mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex M x 150 Male Pre-Crimped Lead Unterminated Black
- Molex M x 150 Male Pre-Crimped Lead Unterminated Black
- Molex M x 150 Male Pre-Crimped Lead Unterminated Black
- Molex M x 150 Male Pre-Crimped Lead Unterminated Black
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Black
- Molex M x 150 Male Pre-Crimped Lead Unterminated Red
- Molex M x 150 Male Pre-Crimped Lead Unterminated Red
- Molex M x 150 Male Pre-Crimped Lead Unterminated Red
