Molex M x 150 Pre-Crimped Lead MX150, 300 mm, Red

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.24

(exc. VAT)

£7.49

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 70 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 20£1.248£6.24
25 - 45£1.214£6.07
50 +£1.182£5.91

*price indicative

RS Stock No.:
223-2924
Distrelec Article No.:
304-31-160
Mfr. Part No.:
2163021224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MX150

Product Type

Pre-Crimped Lead

Voltage

14V

Cable Length

300mm

Connector Type A

M x 150

Jacket Colour

Red

Connector Type B

MX150

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-male configurations in lengths of 300mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links