Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated, 300 mm, Red

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-2904
Mfr. Part No.:
2163012204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

MX150

Voltage

14V

Cable Length

300mm

Jacket Colour

Red

Connector Type A

M x 150 Terminal-to-Pigtail

Connector Type B

Unterminated

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 300mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links