Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated, 600 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.57

(exc. VAT)

£6.685

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 185 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 20£1.114£5.57
25 - 45£0.872£4.36
50 +£0.828£4.14

*price indicative

RS Stock No.:
223-2894
Distrelec Article No.:
304-39-642
Mfr. Part No.:
2163011216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

MX150

Voltage

14V

Cable Length

600mm

Connector Type A

M x 150 Terminal-to-Pigtail

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 600mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy