Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated, 600 mm, Black

Bulk discount available

Subtotal (1 bag of 100 units)*

£99.60

(exc. VAT)

£119.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship

Units
Per unit
Per Bag*
100 - 400£0.996£99.60
500 +£0.968£96.80

*price indicative

RS Stock No.:
223-2893
Mfr. Part No.:
2163011216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MX150

Product Type

Pre-Crimped Lead

Voltage

14V

Cable Length

600mm

Jacket Colour

Black

Connector Type A

M x 150 Terminal-to-Pigtail

Connector Type B

Unterminated

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 600mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links