Molex Female Connector Pre-Crimped Lead Pigtail, 300 mm, Red

Bulk discount available

Subtotal (1 bag of 50 units)*

£49.45

(exc. VAT)

£59.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.989£49.45
250 - 450£0.949£47.45
500 +£0.863£43.15

*price indicative

RS Stock No.:
222-9849
Mfr. Part No.:
217471-2204
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Product Type

Pre-Crimped Lead

Voltage

600Vrms

Cable Length

300mm

Connector Type A

Female Connector

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 0.5 mm2 wire size. The wire comes in red colour.

Cable length 300mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating gold

Related links