Molex Female Connector Pre-Crimped Lead Pigtail, 150 mm, Red

Bulk discount available

Subtotal (1 bag of 50 units)*

£50.85

(exc. VAT)

£61.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
50 - 200£1.017£50.85
250 - 450£0.918£45.90
500 +£0.881£44.05

*price indicative

RS Stock No.:
222-9845
Mfr. Part No.:
217471-2202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Product Type

Pre-Crimped Lead

Voltage

600Vrms

Cable Length

150mm

Connector Type A

Female Connector

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 150mm cable length and 0.5 mm2 wire size. The wire comes in red colour.

Cable length 150mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating gold

Related links