Molex Pre-Crimped Lead, 300mm
- RS Stock No.:
- 222-9840
- Mfr. Part No.:
- 217471-2124
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.42
(exc. VAT)
£6.505
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.084 | £5.42 |
25 + | £0.93 | £4.65 |
*price indicative
- RS Stock No.:
- 222-9840
- Mfr. Part No.:
- 217471-2124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Ultra-Fit | |
Cable Length | 300mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Cable Length 300mm | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 1.5 mm2 wire size. The wire comes in red colour.
Cable length 300mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating tin
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Pre-Crimped Lead, 300mm
- Molex Pre-Crimped Lead 22AWG
- Molex Male Male Pre-Crimped Lead 16AWG
- Molex Female Pre-Crimped Lead 16AWG
- Molex Male Pre-Crimped Lead 16AWG
- Molex Female Female Pre-Crimped Lead 16AWG
- Molex Female Mini-Fit to Pre-Crimped Lead 16AWG, Red
- Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead 16AWG, Red