Molex Pre-Crimped Lead, 75mm
- RS Stock No.:
- 222-9833
- Mfr. Part No.:
- 217471-2121
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£80.50
(exc. VAT)
£96.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
- Plus 999,999,800 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | £0.805 | £80.50 |
200 - 400 | £0.745 | £74.50 |
500 + | £0.718 | £71.80 |
*price indicative
- RS Stock No.:
- 222-9833
- Mfr. Part No.:
- 217471-2121
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Ultra-Fit | |
Cable Length | 75mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Cable Length 75mm | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 1.5 mm2 wire size. The wire comes in red colour.
Cable length 75mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating tin
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Pre-Crimped Lead, 75mm
- Molex Pre-Crimped Lead 22AWG
- Molex Male Male Pre-Crimped Lead 16AWG
- Molex Female Female Pre-Crimped Lead 16AWG
- Molex Female Pre-Crimped Lead 16AWG
- Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead 16AWG, Red
- Molex Female Mini-Fit to Pre-Crimped Lead 16AWG, Red
- Molex Pre-crimped Leads 22AWG