Molex Female Connector Pre-Crimped Lead Pigtail, 225 mm, Red

Bulk discount available

Subtotal (1 bag of 50 units)*

£43.85

(exc. VAT)

£52.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.877£43.85
250 - 450£0.781£39.05
500 +£0.75£37.50

*price indicative

RS Stock No.:
222-9827
Mfr. Part No.:
217471-2113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Product Type

Pre-Crimped Lead

Voltage

600Vrms

Cable Length

225mm

Jacket Colour

Red

Connector Type A

Female Connector

Connector Type B

Pigtail

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 225mm cable length and 0.75 mm2 wire size. The wire comes in red colour.

Cable length 225mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating tin

Related links