Molex Pre-Crimped Lead, 300mm
- RS Stock No.:
 - 222-9739
 - Mfr. Part No.:
 - 217470-2124
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 50 units)*
£45.15
(exc. VAT)
£54.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 50 - 200 | £0.903 | £45.15 | 
| 250 - 450 | £0.867 | £43.35 | 
| 500 + | £0.789 | £39.45 | 
*price indicative
- RS Stock No.:
 - 222-9739
 - Mfr. Part No.:
 - 217470-2124
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Cable Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Ultra-Fit  | ||
Cable Length 300mm  | ||
- COO (Country of Origin):
 - CN
 
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 1.5 mm2 wire size. The wire comes in red colour.
Cable length 300mm
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
