Molex Female Connector Pre-Crimped Lead Ultra Fit, 225 mm, Red
- RS Stock No.:
- 222-9737
- Mfr. Part No.:
- 217470-2123
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£45.15
(exc. VAT)
£54.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.903 | £45.15 |
| 250 - 450 | £0.867 | £43.35 |
| 500 + | £0.789 | £39.45 |
*price indicative
- RS Stock No.:
- 222-9737
- Mfr. Part No.:
- 217470-2123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Ultra-Fit | |
| Voltage | 600Vrms | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | Female Connector | |
| Connector Type B | Ultra Fit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Ultra-Fit | ||
Voltage 600Vrms | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A Female Connector | ||
Connector Type B Ultra Fit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 225mm cable length and 1.5 mm2 wire size. The wire comes in red colour.
Cable length 225mm
Circuits (Loaded) 1
Colour black
Gender female-female
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Black
- Molex Ultra Fit Pre-Crimped Lead Ultra Fit Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
