Molex Pre-Crimped Lead, 225mm
- RS Stock No.:
- 222-9727
- Mfr. Part No.:
- 217470-1223
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)*
£51.80
(exc. VAT)
£62.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £1.036 | £51.80 |
| 250 - 450 | £0.931 | £46.55 |
| 500 + | £0.894 | £44.70 |
*price indicative
- RS Stock No.:
- 222-9727
- Mfr. Part No.:
- 217470-1223
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Cable Length | 225mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Cable Length 225mm | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 225mm cable length and 1.5 mm2 wire size. The wire comes in black colour.
Cable length 225.00mm
Circuits (Loaded) 1
Colour resin black
Gender female-female
Material metal high conductivity copper
Material plating mating gold
Circuits (Loaded) 1
Colour resin black
Gender female-female
Material metal high conductivity copper
Material plating mating gold
