Molex Nano-Fit Crimp Crimp Wire Crimp Terminal, 300 mm, Black

Subtotal (1 bag of 1000 units)*

£561.00

(exc. VAT)

£673.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +£0.561£561.00

*price indicative

RS Stock No.:
213-4455
Mfr. Part No.:
797582140
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Crimp Wire

Cable Length

300mm

Connector Type A

Nano-Fit Crimp

Jacket Colour

Black

Connector Type B

Crimp Terminal

Standards/Approvals

EU RoHS China, RoHS Compliant Per - D(2020)4578-DC (25 June 2020)

Wire Size

0.5mm²

COO (Country of Origin):
IN
The Molex Nano-Fit pre-crimped lead female to female has cable length of 300 mm. These Nano-Fit connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It have a wire size of 20 AWG and it has cable length of 304 mm. It is used with Nano-Fit receptacle housing 105307 , 105308.

Tin plated termination

Crimp or compression type of termination interface

Related links