Molex Nano-Fit Crimp Crimp Wire Crimp Terminal, 150 mm, Black
- RS Stock No.:
- 213-4454
- Mfr. Part No.:
- 797582139
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.28
(exc. VAT)
£6.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.528 | £5.28 |
| 100 - 240 | £0.492 | £4.92 |
| 250 - 490 | £0.478 | £4.78 |
| 500 + | £0.466 | £4.66 |
*price indicative
- RS Stock No.:
- 213-4454
- Mfr. Part No.:
- 797582139
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Connector Type A | Nano-Fit Crimp | |
| Jacket Colour | Black | |
| Connector Type B | Crimp Terminal | |
| Jacket Material | High Conductive Copper Alloy | |
| Standards/Approvals | Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status | |
| Wire Size | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Connector Type A Nano-Fit Crimp | ||
Jacket Colour Black | ||
Connector Type B Crimp Terminal | ||
Jacket Material High Conductive Copper Alloy | ||
Standards/Approvals Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status | ||
Wire Size 0.5mm² | ||
- COO (Country of Origin):
- IN
The Molex Nano-Fit pre-crimped lead female to female has cable length of 150 mm. These Nano-Fit connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. It have a wire size of 20 AWG and it has cable length of 304 mm. It is used with Nano-Fit receptacle housing 105307 , 105308.
Tin plated termination
Crimp or compression type of termination interface
Related links
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
- Molex Nano-Fit Crimp Crimp Wire Crimp Terminal Black
- Molex C-Grid III Crimp Wire Crimp Terminal Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Valuseal Crimp Crimp Wire Crimp Terminal Black
- Molex Mini-Fit Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
