Molex Picoblade Crimp Crimp Wire, 304 mm, Red

Bulk discount available

Subtotal (1 unit)*

£1.49

(exc. VAT)

£1.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 27 April 2026
  • Plus 285 unit(s) shipping from 27 April 2026
  • Plus 1,715 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£1.49
10 - 24£1.25
25 +£1.19

*price indicative

RS Stock No.:
212-3338
Distrelec Article No.:
301-64-807
Mfr. Part No.:
797581060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

79758

Product Type

Crimp Wire

Cable Length

304mm

Connector Type A

Picoblade Crimp

Jacket Colour

Red

Jacket Material

Phosphor Bronze

Standards/Approvals

Halogen-Free Status Not Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020)

Wire Size

0.08mm²

COO (Country of Origin):
IN

Molex PicoBlade Series Crimped Wire, Female 0.08mm², 304mm Cable Length - 797581060


This crimped wire belongs to the Power and Signal Cable Assemblies category, specifically featuring a PicoBlade configuration. The wire measures 304mm in length and is designed to accommodate 0.08mm² wire size, making it an ideal choice for various electrical applications. With female-to-female connectivity and a robust tin plating, this product ensures optimal performance in numerous settings.

Features & Benefits


• Utilises PicoBlade female crimp terminals for secure connections

• Compatible with UL1061 wire cables for reliable usage

• Conductive tin plating enhances connection integrity

• High-quality phosphor bronze metal for durability

• Vibrant red sheath colour for visibility and identification

Applications


• Used in automation systems requiring reliable connections

• Ideal for electrical devices needing compact wiring solutions

• Used in mechanical for power distribution

• Suitable for use in consumer electronics requiring secure terminals

How does the tin plating enhance the performance of this wire?


The tin plating improves electrical conductivity and resistance to corrosion, resulting in a longer-lasting connection that is less prone to failure over time.

What is the significance of the 28 AWG specification in this product?


The 28 AWG specification indicates the wire's size, affecting its current-carrying capacity and suitability for specific applications, ensuring efficient performance in low-power settings.

Can this crimped wire be used in high-temperature environments?


Its specifications suggest it can handle standard operational conditions; however, it is advisable to consult relevant guidelines for high-temperature applications to confirm suitability.

Related links