Molex Mini-Fit Jr Crimp Wire Unterminated, 150 mm, Red

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.82

(exc. VAT)

£6.985

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.164£5.82
25 - 45£1.002£5.01
50 +£0.962£4.81

*price indicative

RS Stock No.:
205-7706
Mfr. Part No.:
215343-2202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

Crimp Wire

Voltage

600V

Cable Length

150mm

Connector Type A

Mini-Fit Jr

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

EU RoHS China RoHS Compliant Per

Wire Size

0.50mm²

COO (Country of Origin):
TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 150 mm long cable length which has 16 AWG wire size.

Fully tested cable decrease time to market

Conductor material brass

Multiple point of contact for redundancy and higher current carrying capacity

Related links