Molex Male Mini-Fit Jr. to Unterminated Crimped Wire, 225mm, 0.50mm², Black
- RS Stock No.:
 - 205-7696
 - Mfr. Part No.:
 - 215343-1203
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.82
(exc. VAT)
£6.985
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 16 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 20 | £1.164 | £5.82 | 
| 25 - 45 | £1.00 | £5.00 | 
| 50 + | £0.96 | £4.80 | 
*price indicative
- RS Stock No.:
 - 205-7696
 - Mfr. Part No.:
 - 215343-1203
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr. | |
| Crimp Terminal 1 | Mini-Fit Jr. | |
| Crimp Terminal 2 | Unterminated | |
| Crimp Terminal 1 Gender | Male | |
| Wire Size | 0.50mm² | |
| Cable Length | 225mm | |
| Contact Plating | Gold | |
| Sheath Colour | Black | |
| Series Number | 215343 | |
| Current Rating | 9 A | |
| Wire Style | UL1015 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Mini-Fit Jr.  | ||
Crimp Terminal 1 Mini-Fit Jr.  | ||
Crimp Terminal 2 Unterminated  | ||
Crimp Terminal 1 Gender Male  | ||
Wire Size 0.50mm²  | ||
Cable Length 225mm  | ||
Contact Plating Gold  | ||
Sheath Colour Black  | ||
Series Number 215343  | ||
Current Rating 9 A  | ||
Wire Style UL1015  | ||
- COO (Country of Origin):
 - IN
 
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 225 mm long cable length which has 18 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Related links
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Black
 - Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Black
 - Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Black
 - Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Black
 - Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Black
 - Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Black
 - Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Red
 - Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Black
 
