Molex Mini-Fit Jr Crimp Wire Unterminated, 450 mm, Red

Bulk discount available

Subtotal (1 bag of 100 units)*

£81.60

(exc. VAT)

£97.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400£0.816£81.60
500 - 900£0.756£75.60
1000 +£0.736£73.60

*price indicative

RS Stock No.:
205-7667
Mfr. Part No.:
215343-2225
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

Crimp Wire

Voltage

600V

Cable Length

450mm

Connector Type A

Mini-Fit Jr

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

Halogen-Free Status, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Not Low-Halogen

Wire Size

1.5mm²

COO (Country of Origin):
TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 450 mm long cable length which has 18 AWG wire size.

Fully tested cable decrease time to market

Conductor material brass

Multiple point of contact for redundancy and higher current carrying capacity

Related links