Molex Mini-Fit Jr Crimp Wire Unterminated, 75 mm, Red

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
205-7593
Mfr. Part No.:
215341-2211
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

Mini-Fit Jr

Voltage

600V

Cable Length

75mm

Connector Type A

Mini-Fit Jr

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

China RoHS compliant

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is black and available with 75 mm long cable length which has 18 AWG wire size.

Fully tested cable decrease time to market

Conductor material brass

Multiple point of contact for redundancy and higher current carrying capacity

Related links