Molex Male Mini-Fit Jr. to Unterminated Crimped Wire, 75mm, 18AWG, Black
- RS Stock No.:
- 205-7497
- Mfr. Part No.:
- 215343-1111
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£67.10
(exc. VAT)
£80.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £0.671 | £67.10 |
500 - 900 | £0.643 | £64.30 |
1000 + | £0.625 | £62.50 |
*price indicative
- RS Stock No.:
- 205-7497
- Mfr. Part No.:
- 215343-1111
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | Mini-Fit Jr. | |
Series | Mini-Fit Jr. | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Male | |
Wire Size | 18AWG | |
Cable Length | 75mm | |
Contact Plating | Tin | |
Sheath Colour | Black | |
Current Rating | 9 A | |
Wire Style | UL1015 | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 Mini-Fit Jr. | ||
Series Mini-Fit Jr. | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 18AWG | ||
Cable Length 75mm | ||
Contact Plating Tin | ||
Sheath Colour Black | ||
Current Rating 9 A | ||
Wire Style UL1015 | ||
- COO (Country of Origin):
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated female to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 75 mm long cable length which has 16 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Related links
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Black
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 18AWG, Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 18AWG, Black
- Molex Female Mini-Fit to Pre-Crimped Lead 18AWG, Black
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 18AWG, Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 18AWG, Black
- Molex Male Micro-Fit 3.0 to Male Micro-Fit 3.0 Crimped Wire 18AWG, Black
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 18AWG, Black