Molex Female Mini-Fit Jr. to Unterminated Crimped Wire, 300mm, 20AWG, Red
- RS Stock No.:
 - 205-7448
 - Mfr. Part No.:
 - 215341-2104
 - Brand:
 - Molex
 
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
 - 205-7448
 - Mfr. Part No.:
 - 215341-2104
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Crimp Terminal 1 | Mini-Fit Jr. | |
| Series | Mini-Fit Jr. | |
| Crimp Terminal 2 | Unterminated | |
| Crimp Terminal 1 Gender | Female | |
| Wire Size | 20AWG | |
| Cable Length | 300mm | |
| Contact Plating | Tin | |
| Sheath Colour | Red | |
| Current Rating | 9 A | |
| Wire Style | UL1015 | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Crimp Terminal 1 Mini-Fit Jr.  | ||
Series Mini-Fit Jr.  | ||
Crimp Terminal 2 Unterminated  | ||
Crimp Terminal 1 Gender Female  | ||
Wire Size 20AWG  | ||
Cable Length 300mm  | ||
Contact Plating Tin  | ||
Sheath Colour Red  | ||
Current Rating 9 A  | ||
Wire Style UL1015  | ||
- COO (Country of Origin):
 - TH
 
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated female to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is black and available with 300 mm long cable length which has 20 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Related links
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
 - Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Red
 - Molex Female Mini-Fit to Pre-Crimped Lead 20AWG, Red
 - Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Black
 - Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
 - Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
 - Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
 - Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
 
