Molex Mini-Fit Jr Crimp Wire Mini-Fit Jr, 450 mm, Red

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.36

(exc. VAT)

£6.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.072£5.36
25 - 45£0.942£4.71
50 +£0.834£4.17

*price indicative

RS Stock No.:
205-7386
Mfr. Part No.:
215340-2125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

Mini-Fit Jr

Voltage

600V

Cable Length

450mm

Connector Type A

Mini-Fit Jr

Jacket Colour

Red

Connector Type B

Mini-Fit Jr

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020)

Wire Size

1.5mm²

COO (Country of Origin):
IN
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated female crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is black and available with 450 mm long cable length.

Fully tested cable decrease time to market

Conductor material brass

Multiple point of contact for redundancy and higher current carrying capacity

Related links