Molex Female Mini-Fit Jr. to Female Mini-Fit Jr. Crimped Wire, 225mm, 16AWG, Red
- RS Stock No.:
- 205-7381
- Mfr. Part No.:
- 215340-2123
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 100 units)*
£73.00
(exc. VAT)
£88.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | £0.73 | £73.00 |
500 - 900 | £0.643 | £64.30 |
1000 + | £0.625 | £62.50 |
*price indicative
- RS Stock No.:
- 205-7381
- Mfr. Part No.:
- 215340-2123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Mini-Fit Jr. | |
Crimp Terminal 1 | Mini-Fit Jr. | |
Crimp Terminal 2 | Mini-Fit Jr. | |
Crimp Terminal 1 Gender | Female | |
Crimp Terminal 2 Gender | Female | |
Wire Size | 16AWG | |
Cable Length | 225mm | |
Contact Plating | Tin | |
Sheath Colour | Red | |
Current Rating | 9 A | |
Wire Style | UL1015 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Mini-Fit Jr. | ||
Crimp Terminal 1 Mini-Fit Jr. | ||
Crimp Terminal 2 Mini-Fit Jr. | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 16AWG | ||
Cable Length 225mm | ||
Contact Plating Tin | ||
Sheath Colour Red | ||
Current Rating 9 A | ||
Wire Style UL1015 | ||
- COO (Country of Origin):
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated female crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is black and available with 225 mm long cable length.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Related links
- Molex Female Mini-Fit Jr. to Female Mini-Fit Jr. Crimped Wire 1.5mm², Red
- Molex Male Mini-Fit Jr. to Male Mini-Fit Jr. Crimped Wire 16AWG, Red
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 16AWG, Red
- Molex Female Mini-Fit to Female Mini-Fit Pre-Crimped Lead 16AWG, Red
- Molex Female Mini-Fit to Pre-Crimped Lead 16AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 16AWG, Red
- Molex Female Mini-Fit Jr. to Female Mini-Fit Jr. Crimped Wire 16AWG, Black
- Molex Female Mini-Fit Jr. to Female Mini-Fit Jr. Crimped Wire 16AWG, Red