Molex Male CLIK-Mate to Unterminated Crimped Wire, 450mm, 0.25mm², Red

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.74

(exc. VAT)

£6.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
  • Plus 999,999,770 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£1.148£5.74
10 - 20£0.948£4.74
25 +£0.908£4.54

*price indicative

RS Stock No.:
204-5354
Mfr. Part No.:
215711-2125
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

0.25mm²

Cable Length

450mm

Contact Plating

Tin

Sheath Colour

Red

Series Number

215711

Current Rating

2 A

Wire Style

UL 10002

COO (Country of Origin):
IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 450 mm length.

Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm

Related links