Molex Male Crimp Wire CLIK-Mate, 225 mm, Red
- RS Stock No.:
- 204-5339
- Mfr. Part No.:
- 215710-2123
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.088 | £5.44 |
| 10 - 20 | £0.808 | £4.04 |
| 25 + | £0.776 | £3.88 |
*price indicative
- RS Stock No.:
- 204-5339
- Mfr. Part No.:
- 215710-2123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 215710 | |
| Product Type | Crimp Wire | |
| Voltage | 100Vrms | |
| Cable Length | 225mm | |
| Connector Type A | Male | |
| Jacket Colour | Red | |
| Connector Type B | CLIK-Mate | |
| Standards/Approvals | RoHS | |
| Wire Size | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 215710 | ||
Product Type Crimp Wire | ||
Voltage 100Vrms | ||
Cable Length 225mm | ||
Connector Type A Male | ||
Jacket Colour Red | ||
Connector Type B CLIK-Mate | ||
Standards/Approvals RoHS | ||
Wire Size 0.25mm² | ||
- COO (Country of Origin):
- IN
The Molex 215710 series pre-crimped lead male to male wire with 225 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
Related links
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Black
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Red
- Molex CLIK-Mate to CLIK-Mate Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire CLIK-Mate Black
- Molex Male Crimp Wire CLIK-Mate Black


