Molex Male CLIK-Mate to Unterminated Crimped Wire, 75mm, 0.08mm², Black

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.74

(exc. VAT)

£6.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£1.148£5.74
10 - 20£0.952£4.76
25 +£0.91£4.55

*price indicative

RS Stock No.:
204-5325
Mfr. Part No.:
215711-1101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

0.08mm²

Cable Length

75mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215711

Current Rating

2 A

Wire Style

UL 10002

COO (Country of Origin):
IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 75 mm length.

Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm

Related links