Molex Male CLIK-Mate to Unterminated Crimped Wire, 450mm, 26AWG, Black

Bulk discount available

Subtotal (1 bag of 50 units)*

£43.90

(exc. VAT)

£52.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£0.878£43.90
250 - 450£0.797£39.85
500 +£0.765£38.25

*price indicative

RS Stock No.:
204-5322
Mfr. Part No.:
215711-1115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

CLIK-Mate

Series

CLIK-Mate

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

26AWG

Cable Length

450mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

215711

Current Rating

2 A

Wire Style

UL 10002

COO (Country of Origin):
IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 450 mm length.

Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm

Related links