Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 450 mm, Red

Subtotal (1 pack of 5 units)*

£5.65

(exc. VAT)

£6.80

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.13£5.65

*price indicative

RS Stock No.:
204-5249
Mfr. Part No.:
214763-2205
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214763

Cable Length

450mm

Connector Type A

Micro-Fit 3.0 Male

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.34mm²

COO (Country of Origin):
TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 450MM 22AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links