Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 300mm, 0.75mm², Black
- RS Stock No.:
- 204-5180
- Mfr. Part No.:
- 214763-1224
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-5180
- Mfr. Part No.:
- 214763-1224
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Crimp Terminal 1 | Micro-Fit 3.0 | |
| Series | Micro-Fit 3.0 | |
| Crimp Terminal 2 | Unterminated | |
| Crimp Terminal 1 Gender | Male | |
| Wire Size | 0.75mm² | |
| Cable Length | 300mm | |
| Contact Plating | Gold | |
| Sheath Colour | Black | |
| Series Number | 214763 | |
| Current Rating | 8.5 A | |
| Wire Style | UL 10002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Crimp Terminal 1 Micro-Fit 3.0 | ||
Series Micro-Fit 3.0 | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 0.75mm² | ||
Cable Length 300mm | ||
Contact Plating Gold | ||
Sheath Colour Black | ||
Series Number 214763 | ||
Current Rating 8.5 A | ||
Wire Style UL 10002 | ||
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 300MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Male Micro-Fit 3.0 to Male Micro-Fit 3.0 Crimped Wire 0.75mm², Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 18AWG, Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.75mm², Black
- Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire 0.75mm², Black
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.75mm², Black
- Molex Male Micro-Fit 3.0 to Male Micro-Fit 3.0 Crimped Wire 18AWG, Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.75mm², Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.75mm², Black
