Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0, 225 mm, Red

Subtotal (1 pack of 5 units)*

£6.51

(exc. VAT)

£7.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£1.302£6.51

*price indicative

RS Stock No.:
204-5122
Mfr. Part No.:
214760-2223
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214760

Product Type

Crimp Wire

Cable Length

225mm

Connector Type A

Micro-Fit Female Connector

Jacket Colour

Red

Connector Type B

Micro-Fit 3.0

Standards/Approvals

UL, RoHS

Wire Size

0.75mm²

COO (Country of Origin):
IN
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 225MM 18AWG RD Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links