Subtotal (1 pack of 5 units)*
£4.52
(exc. VAT)
£5.425
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.904 | £4.52 |
*price indicative
- RS Stock No.:
- 204-5094
- Mfr. Part No.:
- 214761-1225
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit 3.0 | |
Wire Size | 0.75mm² | |
Cable Length | 450mm | |
Contact Plating | Gold | |
Sheath Colour | Black | |
Series Number | 214761 | |
Current Rating | 8.5 A | |
Wire Style | UL 10002 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Wire Size 0.75mm² | ||
Cable Length 450mm | ||
Contact Plating Gold | ||
Sheath Colour Black | ||
Series Number 214761 | ||
Current Rating 8.5 A | ||
Wire Style UL 10002 | ||
- COO (Country of Origin):
- IN
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 450MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Crimped Wire 18AWG, Black
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.75mm², Black
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Black
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Black
- Molex Male Micro-Fit 3.0 to Male Micro-Fit 3.0 Crimped Wire 0.75mm², Black
- Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire 0.75mm², Black
- Molex Crimped Wire 0.75mm², Red
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Red