Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire, 300mm, 18AWG, Black

Subtotal (1 bag of 50 units)*

£49.30

(exc. VAT)

£59.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£0.986£49.30

*price indicative

RS Stock No.:
204-5091
Mfr. Part No.:
214761-1224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Crimp Terminal 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Female

Wire Size

18AWG

Cable Length

300mm

Contact Plating

Gold

Sheath Colour

Black

Series Number

214761

Current Rating

8.5A

Wire Style

UL 10002

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 300MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression

Related links