Molex Micro-Fit Female Connector Crimp Wire Unterminated, 150 mm, Black

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-5087
Mfr. Part No.:
214761-1222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214761

Product Type

Crimp Wire

Cable Length

150mm

Connector Type A

Micro-Fit Female Connector

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 150MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links