Molex Micro-Fit 3.0 Crimp Wire Micro-Fit 3.0, 450 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-5084
Mfr. Part No.:
214760-1225
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214760

Product Type

Crimp Wire

Cable Length

450mm

Connector Type A

Micro-Fit 3.0

Connector Type B

Micro-Fit 3.0

COO (Country of Origin):
TH
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 450MM 18AWG BK Au. These crimp leads are Ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression