Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 450mm, 0.34mm², Red
- RS Stock No.:
- 204-5072
- Mfr. Part No.:
- 214763-2105
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£5.07
(exc. VAT)
£6.085
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.014 | £5.07 |
*price indicative
- RS Stock No.:
- 204-5072
- Mfr. Part No.:
- 214763-2105
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-Fit 3.0 | |
Crimp Terminal 1 | Micro-Fit 3.0 | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Male | |
Wire Size | 0.34mm² | |
Cable Length | 450mm | |
Contact Plating | Tin | |
Sheath Colour | Red | |
Series Number | 214763 | |
Current Rating | 8.5 A | |
Wire Style | UL 10002 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Crimp Terminal 1 Micro-Fit 3.0 | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Male | ||
Wire Size 0.34mm² | ||
Cable Length 450mm | ||
Contact Plating Tin | ||
Sheath Colour Red | ||
Series Number 214763 | ||
Current Rating 8.5 A | ||
Wire Style UL 10002 | ||
- COO (Country of Origin):
- IN
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 450MM 22AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.34mm², Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 22AWG, Red
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.34mm², Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.34mm², Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.34mm², Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.34mm², Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.34mm², Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.34mm², Black