Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 450mm, 20AWG, Red

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-5060
Mfr. Part No.:
214763-2115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Crimp Terminal 1

Micro-Fit 3.0

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

20AWG

Cable Length

450mm

Contact Plating

Tin

Sheath Colour

Red

Series Number

214763

Current Rating

8.5A

Wire Style

UL 10002

COO (Country of Origin):
TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 450MM 20AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression