Molex Micro-Fit Crimp Wire Unterminated, 225 mm, Black

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-5023
Mfr. Part No.:
214763-1103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214763

Cable Length

225mm

Connector Type A

Micro-Fit

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

No

Wire Size

0.34mm²

COO (Country of Origin):
IN
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 225MM 22AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links