Molex Micro-Fit Crimp Wire Micro Fit, 225 mm, Black
- RS Stock No.:
- 204-4994
- Mfr. Part No.:
- 214762-1123
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£5.84
(exc. VAT)
£7.01
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 85 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.168 | £5.84 |
*price indicative
- RS Stock No.:
- 204-4994
- Mfr. Part No.:
- 214762-1123
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214762 | |
| Cable Length | 225mm | |
| Jacket Colour | Black | |
| Connector Type A | Micro-Fit | |
| Connector Type B | Micro Fit | |
| Standards/Approvals | No | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214762 | ||
Cable Length 225mm | ||
Jacket Colour Black | ||
Connector Type A Micro-Fit | ||
Connector Type B Micro Fit | ||
Standards/Approvals No | ||
Wire Size 0.75mm² | ||
The Molex 214762 Microfit series pre-crimped lead has 3.0 pitch and is M-M 225MM 18AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit Crimp Wire Micro Fit Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Red
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Micro-Fit 3.0 Black
- Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0 Black
