Molex Male Micro-Fit 3.0 to Male Micro-Fit 3.0 Crimped Wire, 75mm, 0.75mm², Black

Subtotal (1 pack of 5 units)*

£5.73

(exc. VAT)

£6.875

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.146£5.73

*price indicative

RS Stock No.:
204-4990
Mfr. Part No.:
214762-1121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Crimp Terminal 1

Micro-Fit 3.0

Crimp Terminal 2

Micro-Fit 3.0

Crimp Terminal 1 Gender

Male

Crimp Terminal 2 Gender

Male

Wire Size

0.75mm²

Cable Length

75mm

Contact Plating

Tin

Sheath Colour

Black

Series Number

214762

Current Rating

8.5 A

Wire Style

UL 10002

COO (Country of Origin):
TH
The Molex 214762 Microfit series pre-crimped lead has 3.0 pitch and is M-M 75MM 18AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression

Related links