Molex Crimped Wire, 225mm, 22AWG, Red

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-4983
Mfr. Part No.:
214761-2103
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-Fit 3.0

Wire Size

22AWG

Cable Length

225mm

Contact Plating

Tin

Sheath Colour

Red

Series Number

214761

Current Rating

8.5A

Wire Style

UL 10002

COO (Country of Origin):
TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 225MM 22AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression