Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire, 75mm, 0.50mm², Red
- RS Stock No.:
- 204-4970
- Mfr. Part No.:
- 214761-2111
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£5.54
(exc. VAT)
£6.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £1.108 | £5.54 |
*price indicative
- RS Stock No.:
- 204-4970
- Mfr. Part No.:
- 214761-2111
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Crimp Terminal 1 | Micro-Fit 3.0 | |
Series | Micro-Fit 3.0 | |
Crimp Terminal 2 | Unterminated | |
Crimp Terminal 1 Gender | Female | |
Wire Size | 0.50mm² | |
Cable Length | 75mm | |
Contact Plating | Tin | |
Sheath Colour | Red | |
Series Number | 214761 | |
Current Rating | 8.5 A | |
Wire Style | UL 10002 | |
Select all | ||
---|---|---|
Brand Molex | ||
Crimp Terminal 1 Micro-Fit 3.0 | ||
Series Micro-Fit 3.0 | ||
Crimp Terminal 2 Unterminated | ||
Crimp Terminal 1 Gender Female | ||
Wire Size 0.50mm² | ||
Cable Length 75mm | ||
Contact Plating Tin | ||
Sheath Colour Red | ||
Series Number 214761 | ||
Current Rating 8.5 A | ||
Wire Style UL 10002 | ||
- COO (Country of Origin):
- TH
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 75MM 20AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 20AWG, Red
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Red
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Red
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Red
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Red
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Red
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Black