Molex Female Micro-Fit 3.0 to Female Micro-Fit 3.0 Crimped Wire, 300mm, 0.75mm², Red
- RS Stock No.:
- 204-4955
- Mfr. Part No.:
- 214760-2124
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-4955
- Mfr. Part No.:
- 214760-2124
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-Fit 3.0 | |
| Crimp Terminal 1 | Micro-Fit 3.0 | |
| Crimp Terminal 2 | Micro-Fit 3.0 | |
| Crimp Terminal 1 Gender | Female | |
| Crimp Terminal 2 Gender | Female | |
| Wire Size | 0.75mm² | |
| Cable Length | 300mm | |
| Contact Plating | Tin | |
| Sheath Colour | Red | |
| Series Number | 214760 | |
| Current Rating | 8.5 A | |
| Wire Style | UL 10002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-Fit 3.0 | ||
Crimp Terminal 1 Micro-Fit 3.0 | ||
Crimp Terminal 2 Micro-Fit 3.0 | ||
Crimp Terminal 1 Gender Female | ||
Crimp Terminal 2 Gender Female | ||
Wire Size 0.75mm² | ||
Cable Length 300mm | ||
Contact Plating Tin | ||
Sheath Colour Red | ||
Series Number 214760 | ||
Current Rating 8.5 A | ||
Wire Style UL 10002 | ||
- COO (Country of Origin):
- TH
The Molex 214760 Microfit series pre-crimped lead has 3.0 pitch and is F-F 300MM 18AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
UL Listed
Termination Interface Style: Crimp or Compression
